32-bit RISC microcontroller featuring an ARM7 CPU core operating at up to 209MHz. This FLASH-programmable device offers 131072 words of ROM and 16384 bytes of RAM, with a 32-bit external data bus and 26-bit address bus. It includes 94 I/O lines, DMA channels, and PWM capabilities, operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 208-terminal PQFP package with a 0.50mm pitch, requiring a nominal supply voltage of 1.8V.
Atmel AT91RM9200-QU-002 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 24.5 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 94 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 209 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91RM9200-QU-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.