32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 36MHz. This FLASH memory microcontroller offers 65536 words of ROM and 6144 bytes of RAM. It includes 80 I/O lines, PWM channels, ADC, and DMA channels. The component operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V. Packaged in a 128-terminal PQFP with dimensions of 20 x 14 mm and a 0.50 mm pitch.
Atmel AT91SAM7L64-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.44 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 36 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM7L64-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.