32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 55MHz. This CMOS device offers 131072 words of FLASH ROM and 32768 bytes of RAM. It includes 32 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-terminal LQFP (MS-026) with a JEDEC code of S-PQFP-G64, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.65V to 1.95V.
Atmel AT91SAM7S128C-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 55 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM7S128C-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.