32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 55MHz. This FLASH-based MCU offers 32KB ROM and 32KB RAM, with 32 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C) and a supply voltage of 1.65V to 1.95V, it includes PWM channels, ADC, and DMA capabilities. The component is housed in a 64-terminal QFN package.
Atmel AT91SAM7S128D-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 55 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM7S128D-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.