32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 55MHz. This FLASH-based MCU offers 65536 words of ROM and 16384 bytes of RAM, with 32 I/O lines. Designed for industrial applications, it operates within a -40°C to 85°C temperature range and utilizes a 1.8V nominal supply voltage. The component includes PWM channels, ADC, and DMA channels, housed in a 64-terminal PQFP package.
Atmel AT91SAM7S64-AU-001 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 55 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM7S64-AU-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.