32-bit RISC microcontroller featuring an ARM7 CPU operating at up to 55MHz. This CMOS device offers 32KB of FLASH program memory and 8KB of RAM. It includes 88 I/O lines, a 32-bit external data bus, and 23-bit address bus. The microcontroller supports PWM channels, has an ADC, and features DMA channels. Packaged in a 128-terminal PQFP with dimensions of 20 x 14 mm and a 0.50 mm pitch, it operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V.
Sign in to ask questions about the Atmel AT91SAM7SE32-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM7SE32-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 88 |
| External Data Bus Width | 32 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 55 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM7SE32-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.