32-bit RISC microprocessor featuring a 400MHz clock speed and 96 I/O lines. This integrated circuit offers 32-bit external data bus width and 26-bit address bus width, with 16384 bytes of RAM and 65536 words of FLASH ROM. Operating within an industrial temperature range of -40°C to 85°C, it supports PWM channels, ADC, and DMA channels. The component is housed in a 217-terminal PBGA package measuring 15 x 15 mm with a 0.80 mm pitch.
Atmel AT91SAM9G20-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 217 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B217 |
| Width | 15 |
| Length | 15 |
| Pin Count | 217 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9G20-CU to view detailed technical specifications.
No datasheet is available for this part.