32-bit RISC microcontroller featuring a 400MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 105 I/O lines, a 32-bit external data bus, and a 26-bit address bus. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 1V (0.9V to 1.1V). The BGA-247 package has 247 terminals with a 0.50mm pitch and includes PWM channels, ADC, and DMA channels.
Atmel AT91SAM9G25-CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 247 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B247 |
| Width | 10 |
| Length | 10 |
| Pin Count | 247 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 105 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9G25-CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.