
32-bit RISC microcontroller featuring an ARM9 CPU operating at up to 240MHz. This CMOS component offers 65KB RAM and 32768 words of FLASH memory. It includes 48 I/O lines, a 32-bit external data bus, and 26-bit address bus. Integrated peripherals include PWM channels, ADC, DMA, and DAC. The device operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V. Packaged in a 144-pin LFBGA (S-PBGA-B144) with dimensions of 10x10mm.
Sign in to ask questions about the Atmel AT91SAM9R64-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel AT91SAM9R64-CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 240 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel AT91SAM9R64-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.