The ATA3741P3-TGQY is an industrial temperature specialized telecom IC from Atmel. It features a nominal supply voltage of 5V and a maximum supply current of 0.0086A. The device is packaged in a SOP20 package type with dimensions of 7.4mm in width and 12.825mm in length. It operates within a temperature range of -40°C to 105°C, making it suitable for industrial applications.
Atmel ATA3741P3-TGQY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.4 |
| Length | 12.825 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0086 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATA3741P3-TGQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.