8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 16MHz. This FLASH-based microcontroller offers 8192 words of ROM and 1024 bytes of RAM, with 23 I/O lines. Housed in a 7x7mm QFN-48 package, it supports PWM and has an integrated ADC. Designed for automotive applications, it operates across a -40°C to 125°C temperature range with a nominal supply voltage of 5V.
Atmel ATA6612P-PLPW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 53 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATA6612P-PLPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.