Atmel ATA6662-TAQY19 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATA6662-TAQY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.