The ATA6843-PLQW is a quad 48-pin LCC power management IC from Atmel, designed for automotive applications. It operates within a temperature range of -40°C to 150°C and has a nominal supply voltage of 7.3V. The device has a maximum supply voltage of 34V and a minimum supply voltage of 5.5V. It is available in a 7mm x 7mm HVQCCN package type.
Atmel ATA6843-PLQW technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 7.3 |
| Supply Voltage-Max (Vsup) | 34 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATA6843-PLQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.