
Programmable Logic Device (PLD) featuring 64 macrocells and a 10ns propagation delay. This CMOS device operates with a maximum clock frequency of 125MHz and supports 32 inputs and 32 outputs, totaling 32 I/O lines. It is housed in a 44-terminal PQFP package (10x10mm) with a 0.80mm pitch, conforming to JEDEC S-PQFP-G44 standards. Designed for industrial temperature ranges (-40°C to 85°C), it requires a nominal supply voltage of 5V (4.5V to 5.5V).
Atmel ATF1504AS-10AU44 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 32 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 32 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF1504AS-10AU44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.