This 24-pin TSSOP microcontroller operates within a temperature range of -40 to 85°C and is powered by a nominal 3.3V supply voltage. It features a PAL-type architecture and has 10 outputs, 22 inputs, and 10 I/O lines. The device is available in a TSSOP24 package with dimensions of 4.4mm in width and 7.8mm in length.
Atmel ATF22LV10CQZ-30XU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 25 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22LV10CQZ-30XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.