The ATF22V10C-15XC is a 24-pin commercial temperature PAL-type microcontroller from Atmel. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 10 outputs, 22 inputs, and 10 I/O lines. It can handle a maximum clock frequency of 55.5 MHz. The microcontroller is supplied with a nominal voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. It is packaged in a TSSOP24 package with a width of 4.4mm and a length of 7.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel ATF22V10C-15XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 55.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22V10C-15XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.