The ATF22V10CQ-15PI is a 24-pin industrial-grade microcontroller from Atmel. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 10 outputs, 22 inputs, and 10 I/O lines, with a maximum clock frequency of 55.5MHz. It is packaged in a DIP24 format, measuring 7.62mm in width and 31.877mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Atmel ATF22V10CQ-15PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 55.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATF22V10CQ-15PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.