8-bit RISC microcontroller featuring an AVR RISC CPU and FLASH ROM. Operates at a maximum clock frequency of 4MHz with a supply voltage range of 2.7V to 3.6V. Includes 65536 words of FLASH program memory and 4096 bytes of RAM. Offers 48 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 64-terminal PQFP with dimensions of 14mm x 14mm, suitable for commercial temperature grades from 0°C to 70°C. Supports PWM output and includes an Analog-to-Digital Converter (ADC).
Atmel ATMEGA103L-4AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA103L-4AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.