
8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This CMOS device offers 65536 words of FLASH program memory and 8192 bytes of RAM. It includes 86 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller supports PWM channels and has an integrated ADC. Packaged in a 100-terminal PQFP with dimensions of 14 x 14 mm, it is rated for industrial temperature ranges from -40°C to 85°C and operates with a supply voltage between 2.7V and 5.5V.
Atmel ATMEGA1280V-8AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA1280V-8AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.