8-bit RISC microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 8MHz. This CMOS component offers 65536 words of FLASH program memory and 8192 bytes of RAM. It includes 86 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller is housed in a 100-terminal PQFP package (14x14mm) with a 1mm height and 0.50mm pitch, suitable for industrial temperature ranges from -40°C to 85°C. Power is supplied via a voltage range of 2.7V to 5.5V, with a nominal supply of 3V and a maximum supply current of 14mA. Features include PWM channels and an Analog-to-Digital Converter (ADC).
Atmel ATMEGA1280V-8AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA1280V-8AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.