
8-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH-based MCU offers 65536 words of ROM and 4096 bytes of RAM, with 53 programmable I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.7V to 5.5V supply. The component utilizes an 8-bit external data bus and a 16-bit address bus, with support for PWM and ADC functionalities. Housed in a 64-terminal MLF-64 package (9x9mm), it has a 0.50mm pitch.
Atmel ATMEGA128L-8MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA128L-8MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.