8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 4MHz. This CMOS component operates within a commercial temperature range of 0°C to 70°C, with a supply voltage range of 2.7V to 5.5V. It offers 35 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The device is housed in a 44-terminal PQFP package (10x10mm, 0.80mm pitch) and includes PWM channels.
Atmel ATMEGA161L-4AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 35 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA161L-4AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.