8-bit RISC Microcontroller featuring an AVR RISC CPU and FLASH ROM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 4V to 5.5V. Includes 1024 bytes of RAM and 8192 words of FLASH memory. Offers 32 I/O lines, PWM channels, and an ADC. Packaged in a 44-terminal TQFP with dimensions of 10 x 10 mm and a 0.80 mm pitch, suitable for commercial temperature grades from 0°C to 70°C.
Atmel ATMEGA163-8AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA163-8AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.