8-bit RISC microcontroller featuring FLASH memory and an 8MHz clock speed. This CMOS component offers 53 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It includes PWM channels, an ADC, and a DAC, with a supply voltage range of 2.7V to 5.5V. Packaged in a 64-terminal PQFP with dimensions of 14mm x 14mm.
Atmel ATMEGA165V-8AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA165V-8AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.