8-bit AVR RISC CPU microcontroller featuring 16MHz clock speed and FLASH ROM programmability. This CMOS component offers 8192 words of ROM and 1024 bytes of RAM. Designed for automotive applications with a temperature grade from -40°C to 150°C, it operates within a 4.5V to 5.5V supply voltage range. The 32-terminal device is housed in a 5x5mm QFN-32 package with a 0.50mm pitch and includes an Analog-to-Digital Converter (ADC).
Atmel ATMEGA168-15MD technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA168-15MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.