8-bit RISC Microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 20MHz. This CMOS component offers 16KB of FLASH program memory and 1KB of RAM, with 23 programmable I/O lines. It supports a supply voltage range of 4.5V to 5.5V and includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in a 32-terminal MLF-32 (S-XQCC-N32) with dimensions of 5x5mm, this industrial-grade microcontroller operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Atmel ATMEGA168-20MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Atmel ATMEGA168-20MI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA168-20MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.