8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 20MHz. This FLASH memory microcontroller offers 8192 words of program memory and 1024 bytes of RAM. It includes 23 I/O lines, PWM channels, ADC, and DAC capabilities. Housed in a 32-terminal PQFP package (7x7mm), it operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 5.5V.
Atmel ATMEGA168PV-10AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA168PV-10AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.