8-bit RISC microcontroller featuring an AVR RISC CPU and FLASH ROM. Operates at a maximum clock frequency of 20MHz with a speed of 10MHz. Offers 8192 words of FLASH program memory and 1024 bytes of RAM. Includes 23 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 32-terminal, 5x5mm MLF-32 (S-XQCC-N32) with 0.50mm pitch. Industrial temperature grade, operating from 2.7V to 5.5V supply voltage.
Atmel ATMEGA168PV-10MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA168PV-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.