8-bit RISC microcontroller featuring 8MHz clock speed and FLASH programmability. This CMOS component offers 53 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It is housed in a 64-terminal PQFP package with dimensions of 14mm x 14mm and a 1mm height. Supply voltage ranges from 2.7V to 5.5V, with a nominal 3V. Includes PWM channels and an ADC.
Atmel ATMEGA169L-8AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA169L-8AI to view detailed technical specifications.
No datasheet is available for this part.