8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH-based MCU offers 8192 words of ROM and 1024 bytes of RAM, with 54 I/O lines. Packaged in a 64-terminal QFN (S-XQCC-N64) measuring 7x7mm, it operates within an industrial temperature range of -40°C to 85°C. Power is supplied via a 2.7V to 5.5V range, with a maximum supply current of 9.5mA. Integrated PWM channels and ADC functionality are supported.
Atmel ATMEGA169PV-8MCU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 7 |
| Length | 7 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA169PV-8MCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.