8-bit RISC microcontroller featuring an AVR RISC CPU and FLASH ROM. Operates at a maximum clock frequency of 8MHz with a supply voltage range of 1.8V to 5.5V. Offers 8192 words of FLASH program memory and 1024 bytes of RAM. Includes 54 I/O lines, PWM channels, and an ADC. Packaged in a 64-terminal, 9x9mm MLF with a 0.50mm pitch, suitable for industrial temperature ranges from -40°C to 85°C.
Atmel ATMEGA169PV-8MUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA169PV-8MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.