8-bit RISC microcontroller featuring an AVR RISC CPU with a maximum clock frequency of 1MHz. This CMOS device offers 8192 words of FLASH program memory and 1024 bytes of RAM. It includes 53 I/O lines, PWM channels, and an ADC, operating within an industrial temperature range of -40°C to 85°C. The microcontroller is housed in a 64-terminal PQFP package with a 14mm x 14mm footprint and supports a supply voltage from 1.8V to 5.5V.
Atmel ATMEGA169V-1AI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA169V-1AI to view detailed technical specifications.
No datasheet is available for this part.