8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 4MHz. This FLASH-based MCU offers 8192 words of ROM and 512 bytes of RAM, with 11 I/O lines and an integrated ADC. Packaged in a 28-terminal TSOP (R-PDSO-G28) with a supply voltage range of 1.8V to 9V, it operates between -20°C and 85°C.
Atmel ATMEGA16HVA-4TU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 9 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA16HVA-4TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.