
8-bit AVR RISC microcontroller featuring a 16MHz clock frequency and 8KB of FLASH program memory. This CMOS device offers 512 bytes of RAM and 22 programmable I/O lines. Operating within an industrial temperature range of -40°C to 85°C, it supports supply voltages from 4.5V to 5.5V with a nominal 5V. The microcontroller is housed in a 32-terminal QFN package with a 5x5mm footprint and 0.50mm pitch.
Atmel ATMEGA16U2-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 21 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA16U2-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.