8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH memory microcontroller offers 16384 words of ROM and 2048 bytes of RAM, with 32 I/O lines. It operates within a commercial temperature grade from 0°C to 70°C and requires a supply voltage range of 4.5V to 5.5V, with a nominal 5V. The component is housed in a 40-terminal PDIP package with a width of 15.24mm and length of 52.324mm, supporting PWM channels and possessing an ADC.
Atmel ATMEGA323-8PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA323-8PC to view detailed technical specifications.
No datasheet is available for this part.