8-bit RISC Microcontroller featuring an AVR RISC CPU operating at a maximum clock frequency of 10MHz. This FLASH-based microcontroller offers 16KB of ROM and 2KB of RAM, with 54 I/O lines. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 5.5V. The component is housed in a 64-terminal QFN package with dimensions of 9x9mm and a 1mm height. Integrated peripherals include PWM channels and DAC channels, alongside an ADC.
Atmel ATMEGA325PV-10MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA325PV-10MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.