8-bit RISC microcontroller featuring FLASH memory, operating at a maximum clock frequency of 8MHz. This industrial-grade component offers 53 I/O lines and a 64-terminal configuration within a 9x9mm MLF-64 package. It supports a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 3V, and operates across an industrial temperature range of -40°C to 85°C. Integrated PWM channels and an ADC are included, with no DMA or DAC channels.
Atmel ATMEGA329V-8MI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA329V-8MI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.