8-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 8.08MHz. This CMOS device offers 16384 words of FLASH program memory and 2048 bytes of RAM. With 18 I/O lines and an integrated ADC, it supports industrial temperature ranges from -40°C to 85°C. The component is housed in a 44-terminal TSSOP package with a nominal supply voltage of 3.3V.
Atmel ATMEGA32HVB-8X3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 4.4 |
| Length | 11 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 8.08 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA32HVB-8X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.