The ATMEGA32HVB-8X3R is an 8-bit industrial microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 44 terminals and a JEDEC package code of R-PDSO-G44. The device has a supply current of up to 5mA and a ROM of 16,384 words and 2,048 bytes. It is available in a 44-pin TSSOP package with a 0.25mm pitch and 20mm width.
Atmel ATMEGA32HVB-8X3R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA32HVB-8X3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.