8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH-based MCU offers 16384 words of program memory and 2048 bytes of RAM, with 32 I/O lines. It supports PWM generation and includes an Analog-to-Digital Converter (ADC). Packaged in a 44-terminal, 7x7mm MLF (MO-220VKKD) with a 0.50mm pitch, this commercial temperature grade component operates from a 2.7V to 5.5V supply.
Atmel ATMEGA32L-8MC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA32L-8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.