
8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 10MHz. This FLASH-based microcontroller offers 2048 words of program memory and 512 bytes of RAM. It includes 23 I/O lines, PWM channels, and DAC capabilities, alongside an ADC. Housed in a 28-terminal PQCC package (4x4mm), it supports an industrial temperature grade from -40°C to 85°C with a supply voltage range of 2.7V to 5.5V.
Atmel ATMEGA48PV-10MMU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA48PV-10MMU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.