8-bit RISC microcontroller featuring 16MHz clock speed and 32KB FLASH program memory. This CMOS component offers 4KB RAM, 53 I/O lines, and an 8-bit external data bus. It operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. The 64-terminal TQFP package measures 14x14mm with a 0.80mm pitch, supporting PWM and ADC functionalities.
Atmel ATMEGA64-16AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA64-16AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.