8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH-based device offers 4096 words of program memory and 512 bytes of RAM. It includes 32 I/O lines, PWM channels, and an integrated ADC. Packaged in a 44-terminal PQFP with dimensions of 10x10mm, it operates within a commercial temperature range of 0°C to 70°C and supports a supply voltage from 2.7V to 5.5V.
Atmel ATMEGA8535L-8AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA8535L-8AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.