
8-bit RISC microcontroller featuring an AVR RISC CPU operating at up to 8MHz. This FLASH-based device offers 4096 words of ROM and 512 bytes of RAM, with 32 programmable I/O lines. It supports a wide supply voltage range from 2.7V to 5.5V and operates within an industrial temperature grade of -40°C to 85°C. The microcontroller includes PWM channels and an Analog-to-Digital Converter (ADC), housed in a 40-pin PDIP package.
Atmel ATMEGA8535L-8PU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.324 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA8535L-8PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.