8-bit RISC Microcontroller featuring an AVR RISC CPU operating at 20MHz. This CMOS component offers 8KB FLASH program memory and 1KB RAM data memory. It includes 23 I/O lines, PWM channels, and an ADC. Designed for industrial temperature ranges (-40°C to 85°C), it is housed in a 32-terminal PQCC package with a 5mm x 5mm footprint and 0.50mm pitch. Maximum supply current is 12mA with a nominal supply voltage of 5V.
Atmel ATMEGA88-20MJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA88-20MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.