8-bit RISC Microcontroller featuring an AVR RISC CPU operating at up to 20MHz. This FLASH memory microcontroller offers 4096 words of ROM and 1024 bytes of RAM, with 23 I/O lines. It includes PWM channels, an ADC, and a DAC, operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 32-terminal PQFP package (7x7mm) with a 0.80mm pitch, requiring a supply voltage of 4.5V to 5.5V.
Atmel ATMEGA88P-20AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA88P-20AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.