8-bit RISC Microcontroller featuring an AVR RISC CPU, operating at a maximum clock frequency of 8MHz. This CMOS device utilizes FLASH ROM for programmability, with 4096 words of storage and 1024 bytes of RAM. It offers 23 I/O lines, PWM channels, and an integrated ADC. Supplied in a 28-terminal, dual in-line plastic package (PDIP-28) with dimensions of 7.62mm width and 34.671mm length, it operates within an industrial temperature grade from -40°C to 85°C and a supply voltage range of 2.7V to 5.5V.
Atmel ATMEGA8L-8PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATMEGA8L-8PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.