32-bit RISC microcontroller featuring a CORTEX-M4 CPU operating at up to 48MHz. This CMOS device offers 262144 words of FLASH program memory and 32768 bytes of RAM. It includes 80 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 100-terminal TQFP (S-PQFP-G100) with a 14mm x 14mm footprint, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.68V to 3.6V.
Atmel ATSAM4LS4CA-AUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 18.24 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.68 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATSAM4LS4CA-AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.