32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 48MHz. This CMOS integrated circuit operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V. It offers 38 I/O lines, 16384 words of ROM, PWM channels, ADC, and DAC capabilities. Packaged in a 48-terminal TQFP (Thin Quad Flat Pack) with dimensions of 7x7mm.
Atmel ATSAMD20G14A-AU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATSAMD20G14A-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.