32-bit RISC microcontroller featuring 32KB FLASH memory, operating at a maximum clock frequency of 48MHz. This CMOS integrated circuit offers 38 I/O lines and is housed in a 48-terminal QFN-48 (S-XQCC-N48) package with dimensions of 7x7mm. It supports a supply voltage range of 1.62V to 3.63V, with a nominal 3.3V, and operates within an industrial temperature grade from -40°C to 85°C. Capabilities include PWM channels, an ADC, and DAC channels.
Atmel ATSAMD20G15A-MU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Atmel ATSAMD20G15A-MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.